The SSI-LXH55GD-600 is a green LED with a luminous intensity of 10mcd and a wavelength of 565nm. It can handle a forward current of 20mA and operates within a temperature range of -40°C to 85°C. This LED is available in a package quantity of 100 and is RoHS compliant. It features a square lens style and a viewing angle of 80°.
Lumex SSI-LXH55GD-600 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Square |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 80° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH55GD-600 to view detailed technical specifications.
No datasheet is available for this part.