Lumex SSI-LXH55ID-600 technical specifications.
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 4.4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 110° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH55ID-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.