Lumex SSI-LXH55YD technical specifications.
| Current | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 11mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH55YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.