
Green diffused T-1 3/4 (5mm) standard LED emitter. Features a 60° viewing angle, 2.2V forward voltage, and 25mA forward current. Offers a luminous intensity of 30mcd. Through-hole mounting with wire leads. Operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Lumex SSI-LXH600GD-150 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
