Lumex SSI-LXH600HD-150 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| DC Rated Voltage | 2.5V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600HD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.