Lumex SSI-LXH600HGW-355 technical specifications.
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600HGW-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.