Lumex SSI-LXH600ID-12V technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600ID-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.