Lumex SSI-LXH600SRD-150 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.701inch |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.3V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600SRD-150 to view detailed technical specifications.
No datasheet is available for this part.