Single color LED emitter, green illumination, featuring a diffused dome lens and T-3 package. This component operates with a 2.2V forward voltage and 25mA forward current, delivering 30mcd luminous intensity at a 565nm wavelength. Designed for panel mounting, it offers a 60° viewing angle and operates within a -40°C to 85°C temperature range. The LED is RoHS compliant and lead-free.
Lumex SSI-LXH8080GD technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 25mA |
| Diameter | 8mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH8080GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.