Single color LED emitter, super red illumination, featuring a diffused red, dome lens style with a 8mm diameter. This component operates with a forward current of 30mA, a forward voltage of 1.7V, and a DC rated voltage of 2.2V. It offers a luminous intensity of 80mcd and a 60° viewing angle, with a wavelength of 660nm. Designed for panel mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Lumex SSI-LXH8080SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 8mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 1.7V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH8080SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.