Lumex SSI-LXH8080YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Diameter | 8mm |
| Forward Current | 30mA |
| Height | 13.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Number of Contacts | 3 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH8080YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.