
Green diffused T-1 3/4 (5mm) standard LED emitter. Features a 60° viewing angle, 2.2V forward voltage, and 25mA forward current. Emits green light with a luminous intensity of 30mcd at a 565nm wavelength. Through-hole mounting with snap-in capability and wire lead termination. Operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Lumex SSI-LXH9GD-150 technical specifications.
| Color | Green |
| Current | 25mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 0.709inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Through Hole |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
