Lumex SSI-LXH9GD28V-150 technical specifications.
| Color | Green |
| Current | 14mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9GD28V-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.