Lumex SSI-LXH9GT-150 technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9GT-150 to view detailed technical specifications.
No datasheet is available for this part.