Lumex SSI-LXH9HD5V-180 technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 5mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9HD5V-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.