Lumex SSI-LXH9HGW-150 technical specifications.
| Current | 25mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 2V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9HGW-150 to view detailed technical specifications.
No datasheet is available for this part.