
Super Red, diffused dome lens, standard LED emitter with a 5mm diameter and T-1 3/4 package. Features a 60° viewing angle, 80mcd luminous intensity, and 660nm wavelength. Operates at 1.7V forward voltage with a 30mA forward current. Through-hole mount with wire leads, RoHS compliant, and rated for -40°C to 85°C.
Lumex SSI-LXH9SRD-150 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 0.571inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.7V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9SRD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.