Lumex SSI-LXH9YD-150 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Snap in, Through Hole |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH9YD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.