
Single color LED emitter, green illumination, featuring a diffused rectangular lens with a green lens color and black housing. This component operates at a forward current of 25mA and a forward voltage of 2.2V, delivering a luminous intensity of 10mcd. Designed for panel mounting with wire lead termination, it offers a wide 110° viewing angle and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Lumex SSI-LXMP059GD-150 technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 25mA |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 110° |
| Voltage | 2.2V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP059GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.