Lumex SSI-LXMP059GD5V150 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| DC Rated Voltage | 7V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP059GD5V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.