
Red diffused 5mm standard LED emitter with a 110° viewing angle. Features a 2V operating voltage, 30mA current rating, and 635nm wavelength. Housed in a radial package with a flat, rectangular diffused red lens. Offers a luminous intensity of 10mcd and operates between -40°C and 85°C. RoHS compliant and supplied in bulk packaging.
Lumex SSI-LXMP059ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Length | 7.9mm |
| Lens Color | Red |
| Lens Size | 1.83mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 635nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP059ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
