Lumex SSI-LXMP059ID5V150 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Square |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| DC Rated Voltage | 7V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP059ID5V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.