Lumex SSI-LXMP059IGW-75 technical specifications.
| Illumination Color | Green, Red |
| Lens Style | Rectangular |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP059IGW-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.