Green diffused standard LED emitter with a 60° viewing angle. Features a 2.2V operating voltage and 25mA current rating. Emits light with a luminous intensity of 15mcd at a 565nm wavelength. Housed in an axial package with wire leads for through-hole mounting. RoHS compliant and lead-free.
Lumex SSI-LXMP5011GC-150 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Height | 0.718inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP5011GC-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
