Lumex SSI-LXMP5011IC-150 technical specifications.
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Height | 2.54mm |
| Illumination Color | Red |
| Length | 11.9mm |
| Lens Color | Colorless |
| Lens Style | Square |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 635nm |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP5011IC-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
