Lumex SSI-LXMP5011SBC150 technical specifications.
| Maximum Power Dissipation | 105mW |
| Type | Uni-Color |
| Peak Wavelength | 430nm |
| Intensity | 15mcd |
| Maximum Forward Current | 30mA |
| Color | Blue |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSI-LXMP5011SBC150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.