Yellow diffused standard LED emitter with a 585nm wavelength and 2.1V forward voltage. Features a 60° viewing angle and 15mcd luminous intensity. This component is lead-free, RoHS compliant, and housed in a 9.1mm rectangular diffused lens with a colorless, clear lens style. Designed for through-hole mounting with axial leads, it operates within a temperature range of -40°C to 85°C and has a maximum forward current of 30mA.
Lumex SSI-LXMP5011YC-150 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.718inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP5011YC-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.