Lumex SSI-LXN730GD-5V technical specifications.
| Illumination Color | Green |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXN730GD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.