Lumex SSI-LXN730YD-14V technical specifications.
| Illumination Color | Yellow |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXN730YD-14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.