Lumex SSI-LXR1612SID-150 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612SID-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.