Red diffused dome lens standard LED emitter with axial package. Features 60° viewing angle, 70mcd luminous intensity, and 660nm wavelength. Operates at 20mA forward current and 1.8V forward voltage. Suitable for through-hole panel mounting with wire termination. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Lumex SSI-LXR1612SRD technical specifications.
| Package/Case | Axial |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612SRD to view detailed technical specifications.
No datasheet is available for this part.