Lumex SSI-LXR1612USBD150 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612USBD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.