Lumex SSI-LXR1612YD5V150 technical specifications.
| Forward Current | 12mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 10mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612YD5V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.