Lumex SSI-LXR3612ID technical specifications.
| Color | Red |
| Current | 30mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 14mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.