Lumex SSI-LXR3612SID-150 technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.5V |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612SID-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.