Lumex SSI-LXR3612SID-450 technical specifications.
| Illumination Color | Red |
| Lens Color | Red |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612SID-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.