Lumex SSI-LXR3612SOD-150 technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612SOD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.