Red LED emitter, 3mm round domed diffused lens. Features 60° viewing angle, 65mcd luminous intensity, and 660nm wavelength. Operates at 1.8V forward voltage with a 30mA forward current. This component is RoHS compliant and contains lead.
Lumex SSI-LXR3612SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 13mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.