Lumex SSI-LXR3612SRD-150 technical specifications.
| Package/Case | T |
| Color | Red |
| Current Rating | 30mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612SRD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.