
Yellow diffused dome lens standard LED emitter with a 3mm diameter and 60° viewing angle. Features a 2.1V forward voltage and 30mA forward current, producing 30mcd luminous intensity at a 585nm wavelength. Panel mountable with two contacts, operating between -40°C and 85°C.
Lumex SSI-LXR3612YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 13mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3612YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
