Lumex SSI-LXR3816GHW-150 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816GHW-150 to view detailed technical specifications.
No datasheet is available for this part.