Lumex SSI-LXR3816ID1215W technical specifications.
| Illumination Color | Red |
| Lens Color | Red |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816ID1215W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.