Lumex SSI-LXR3816IGW3 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816IGW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.