Lumex SSI-LXR3816SUGD150 technical specifications.
| Color | Green |
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816SUGD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
