Super Yellow, diffused lens, T-1 3/4 (5mm) standard LED emitter. Features a 60° viewing angle and 100mcd luminous intensity. Operates with a forward current of 20mA (rated 30mA) and a forward voltage of 2.1V. Through-hole mount with wire leads, suitable for panel mounting. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Lumex SSI-LXR3816SYD-150 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 20mA |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.677inch |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816SYD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.