Lumex SSI-LXR3816USBD150 technical specifications.
| Color | Blue |
| Forward Current | 25mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Dome |
| Luminous Intensity | 60mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 4V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816USBD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
