Lumex SSI-LXR3816YD-B150 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| DC Rated Voltage | 2.5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR3816YD-B150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.