Lumex SSI-LXR4815GD12VWR technical specifications.
| Current | 12mA |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Viewing Angle | 60° |
| Voltage | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815GD12VWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.