Lumex SSI-LXR4815ID-600 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex SSI-LXR4815ID-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.