Lumex SSI-LXR4815SID-150 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Square, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4815SID-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.